
PK-27A25WQ | |
|---|---|
DigiKey Part Number | PK-27A25WQ-ND |
Manufacturer | |
Manufacturer Product Number | PK-27A25WQ |
Description | BUZZER PIEZO 12V 30MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.5kHz 95dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 10mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 24V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.638" (16.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,96580 | € 198,29 |
| Unit Price without VAT: | € 3,96580 |
|---|---|
| Unit Price with VAT: | € 4,83828 |

