Similar

PF-35N29WQ | |
|---|---|
DigiKey Part Number | PF-35N29WQ-ND |
Manufacturer | |
Manufacturer Product Number | PF-35N29WQ |
Description | BUZZER PIEZO 12V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Operating Mode Pulse, Fast |
Manufacturer Mallory Sonalert Products Inc. | Duration 3 PPS |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 1.654" Dia (42.00mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.638" (16.20mm) |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPE-351 | Same Sky (Formerly CUI Devices) | 481 | 102-1638-ND | € 5,23000 | Similar |
| CPI-4116-81PM | Same Sky (Formerly CUI Devices) | 0 | 102-CPI-4116-81PM-ND | € 2,27869 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,74000 | € 7,74 |
| Unit Price without VAT: | € 7,74000 |
|---|---|
| Unit Price with VAT: | € 9,44280 |



