
MSW5EHCSP | |
|---|---|
DigiKey Part Number | 458-MSW5EHCSP-ND |
Manufacturer | |
Manufacturer Product Number | MSW5EHCSP |
Description | BUZZER 3-5.5V 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 400mA 150Hz ~ 4kHz 90dB @ 5.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Sound Pressure Level (SPL) 90dB @ 5.5V, 10cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 400mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Ratings Medical |
Input Type DC | Mounting Type Through Hole |
Voltage Range 2.7 ~ 5.5V | Termination PC Pins |
Frequency 150Hz ~ 4kHz | Size / Dimension 0.906" Dia (23.00mm) |
Operating Mode Single Tone, Pulse, Slow | Height - Seated (Max) 0.517" (13.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 36,03000 | € 36,03 |
| Unit Price without VAT: | € 36,03000 |
|---|---|
| Unit Price with VAT: | € 43,95660 |

