
FL1P-6QW-1-B110V | |
|---|---|
DigiKey Part Number | 458-1960-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-6QW-1-B110V |
Description | LED PNL IND BLUE 5.80MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 35° 110V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Bulk | Lens Size 5.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 2000 ~ 3000mcd |
Lamp Color Blue | Viewing Angle 35° |
Lens Color Blue | Termination Style Wire Leads - 7.3" (185.42mm) |
Ratings AC/DC | Ingress Protection IP50 |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,29000 | € 3,29 |
| 35 | € 2,10371 | € 73,63 |
| 105 | € 1,89352 | € 198,82 |
| 525 | € 1,66926 | € 876,36 |
| 1 015 | € 1,59956 | € 1 623,55 |
| 2 030 | € 1,53728 | € 3 120,68 |
| 5 005 | € 1,47039 | € 7 359,30 |
| Unit Price without VAT: | € 3,29000 |
|---|---|
| Unit Price with VAT: | € 4,01380 |

