



FL1M-8SJ-2-Y110V | |
|---|---|
DigiKey Part Number | 458-1802-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-8SJ-2-Y110V |
Description | LED PNL IND YELLOW QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 180° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Mallory Sonalert Products Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (8.00mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1000 ~ 1500mcd |
Type LED | Viewing Angle 180° |
Lamp Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Yellow | Ingress Protection IP65 |
Ratings DC | Base Product Number |
Voltage 110V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,88000 | € 5,88 |
| 35 | € 3,91000 | € 136,85 |
| 105 | € 3,56524 | € 374,35 |
| 525 | € 3,19855 | € 1 679,24 |
| 1 015 | € 3,08485 | € 3 131,12 |
| 2 030 | € 2,98334 | € 6 056,18 |
| Unit Price without VAT: | € 5,88000 |
|---|---|
| Unit Price with VAT: | € 7,17360 |

