
ZW42908TC | |
|---|---|
DigiKey Part Number | 4616-ZW42908TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW42908TC |
Description | FERRITE CORE TOROID 6.34UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.187" (30.15mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 10000 |
Part Status Active | Effective Length (le) mm 73.2 |
Core Type Toroid | Effective Area (Ae) mm² 36.0 |
Material W | Effective Magnetic Volume (Ve) mm³ 2632.0 |
Diameter 1.187" (30.15mm) | Finish Epoxy |
Inductance Factor (Al) 6.34 µH | Height 0.321" (8.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,10200 | € 21,02 |
| 25 | € 1,78600 | € 44,65 |
| 50 | € 1,56780 | € 78,39 |
| 100 | € 1,36470 | € 136,47 |
| 315 | € 1,11549 | € 351,38 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,73320 |

