
ZR44925TC | |
|---|---|
DigiKey Part Number | 4616-ZR44925TC-ND |
Manufacturer | |
Manufacturer Product Number | ZR44925TC |
Description | FERRITE CORE TOROID 3.42UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.977" (50.22mm) Diameter 0.780" (19.80mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 2300 |
Packaging Bulk | Effective Length (le) mm 123.2 |
Part Status Active | Effective Area (Ae) mm² 160.1 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 19717.0 |
Diameter 1.977" (50.22mm) | Finish Epoxy |
Inductance Factor (Al) 3.42 µH | Height 0.780" (19.80mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,54000 | € 8,54 |
| 10 | € 5,73900 | € 57,39 |
| 36 | € 4,46028 | € 160,57 |
| 72 | € 3,83583 | € 276,18 |
| 108 | € 3,71833 | € 401,58 |
| Unit Price without VAT: | € 8,54000 |
|---|---|
| Unit Price with VAT: | € 10,41880 |

