
ZJ42207TC | |
|---|---|
DigiKey Part Number | 4616-ZJ42207TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ42207TC |
Description | FERRITE CORE TOROID 3.7UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.337" (8.55mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Magnetics, a division of Spang & Co. | Initial Permeability (µi) 5000 |
Packaging Bulk | Effective Length (le) mm 54.1 |
Part Status Active | Effective Area (Ae) mm² 32.1 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 1740.0 |
Diameter 0.900" (22.86mm) | Finish Epoxy |
Inductance Factor (Al) 3.7 µH | Height 0.337" (8.55mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 10 | € 1,56600 | € 15,66 |
| 25 | € 1,33520 | € 33,38 |
| 50 | € 1,17540 | € 58,77 |
| 100 | € 1,02740 | € 102,74 |
| 420 | € 0,78617 | € 330,19 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,76940 |

