
C055116A2 | |
|---|---|
DigiKey Part Number | 4616-C055116A2-ND |
Manufacturer | |
Manufacturer Product Number | C055116A2 |
Description | MPP 550 PERM GREY 120 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 550 |
Part Status Active | Effective Length (le) mm 41.2 |
Core Type Toroid | Effective Area (Ae) mm² 19.2 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 791.0 |
Diameter 0.680" (17.27mm) | Finish Coated |
Inductance Factor (Al) 317 nH | Height 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,27000 | € 32,27 |
| 10 | € 20,74900 | € 207,49 |
| 25 | € 17,96480 | € 449,12 |
| Unit Price without VAT: | € 32,27000 |
|---|---|
| Unit Price with VAT: | € 39,36940 |


