
0079912A7 | |
|---|---|
DigiKey Part Number | 4616-0079912A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079912A7 |
Description | KOOL MU MAX 040 PERM BLACK 906 S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu MAX Ferrite Core Toroid Type Length Width 3.063" (77.80mm) Diameter 0.625" (15.88mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 40 |
Part Status Active | Effective Length (le) mm 196.0 |
Core Type Toroid | Effective Area (Ae) mm² 221.0 |
Material Kool Mu MAX | Effective Magnetic Volume (Ve) mm³ 43400.0 |
Diameter 3.063" (77.80mm) | Finish Uncoated |
Inductance Factor (Al) 57 nH | Height 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | € 11,07000 | € 885,60 |
| Unit Price without VAT: | € 11,07000 |
|---|---|
| Unit Price with VAT: | € 13,50540 |

