
0055551A2 | |
|---|---|
DigiKey Part Number | 4616-0055551A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055551A2 |
Description | FERRITE CORE TOROID 14NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 14 |
Part Status Active | Effective Length (le) mm 81.4 |
Core Type Toroid | Effective Area (Ae) mm² 65.6 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 5340.0 |
Diameter 1.325" (33.66mm) | Finish Coated |
Inductance Factor (Al) 14 nH | Height 0.450" (11.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,41000 | € 25,41 |
| 10 | € 16,49800 | € 164,98 |
| 25 | € 13,51360 | € 337,84 |
| Unit Price without VAT: | € 25,41000 |
|---|---|
| Unit Price with VAT: | € 31,00020 |

