
0055327A2 | |
|---|---|
DigiKey Part Number | 4616-0055327A2-ND |
Manufacturer | |
Manufacturer Product Number | 0055327A2 |
Description | MPP 014 PERM GREY 324 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated MPP Ferrite Core Toroid Type Length Width 1.410" (35.81mm) Diameter 0.412" (10.46mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 14 |
Part Status Active | Effective Length (le) mm 89.8 |
Core Type Toroid | Effective Area (Ae) mm² 67.8 |
Material MPP | Effective Magnetic Volume (Ve) mm³ 6090.0 |
Diameter 1.410" (35.81mm) | Finish Uncoated |
Inductance Factor (Al) 13 nH | Height 0.412" (10.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | € 15,31945 | € 3 370,28 |
| Unit Price without VAT: | € 15,31945 |
|---|---|
| Unit Price with VAT: | € 18,68973 |

