MFR Recommended

Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX30UF2G28AD-XKI | Macronix | 13 | 1092-MX30UF2G28AD-XKI-ND | € 10,49000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | € 4,00345 | € 880,76 |
| Unit Price without VAT: | € 4,00345 |
|---|---|
| Unit Price with VAT: | € 4,88421 |


