Similar
Similar

Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tray | Write Cycle Time - Word, Page 300µs, 5ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-CSPBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26WF064CT-104I/TD | Microchip Technology | 2 467 | SST26WF064CT-104I/TDCT-ND | € 4,17000 | Similar |
| W25Q64JVTCIQ | Winbond Electronics | 0 | W25Q64JVTCIQ-ND | € 1,02990 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | € 1,55200 | € 744,96 |
| Unit Price without VAT: | € 1,55200 |
|---|---|
| Unit Price with VAT: | € 1,89344 |



