Similar
Similar
Similar
Similar

Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L25635FMI-10G | Macronix | 11 407 | 1092-1149-ND | € 7,05000 | Similar |
| MX25L25645GMI-08G | Macronix | 4 936 | 1092-1235-ND | € 4,31000 | Similar |
| MX25L25735FMI-10G | Macronix | 1 230 | 1092-1153-ND | € 7,50000 | Similar |
| W25Q256JVFIQ | Winbond Electronics | 0 | W25Q256JVFIQ-ND | € 2,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | € 5,29750 | € 233,09 |
| Unit Price without VAT: | € 5,29750 |
|---|---|
| Unit Price with VAT: | € 6,46295 |



