
SW15-0314 | |
|---|---|
DigiKey Part Number | 1465-SW15-0314-ND |
Manufacturer | |
Manufacturer Product Number | SW15-0314 |
Description | IC RF SWITCH SP4T 3GHZ CR-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm CR-14 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | DC ~ 3GHz | |
Isolation | 35dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 46dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | CR-14 | |
Supplier Device Package | CR-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 282,35900 | € 2 823,59 |
| Unit Price without VAT: | € 282,35900 |
|---|---|
| Unit Price with VAT: | € 344,47798 |

