
PTMA210152M-V1-R500 | |
|---|---|
DigiKey Part Number | PTMA210152M-V1-R500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTMA210152M-V1-R500 |
Description | IC AMP WCDMA 1.8-2.2GHZ DSO20-63 |
Customer Reference | |
Detailed Description | RF Amplifier IC WCDMA 1.8GHz ~ 2.2GHz PG-DSO-20-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2.2GHz | |
P1dB | - | |
Gain | 28.5dB | |
Noise Figure | - | |
RF Type | WCDMA | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 2.11GHz ~ 2.17GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-20-63 | |
Base Product Number |

