
MSS25-145-B10D | |
|---|---|
DigiKey Part Number | 1465-MSS25-145-B10D-ND |
Manufacturer | |
Manufacturer Product Number | MSS25-145-B10D |
Description | RF DIODE SCHOTTKY 3V 150MW B10D |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 3V 150 mW B10D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 3V | |
Capacitance @ Vr, F | 0.12pF @ 200mV, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | B10D | |
Supplier Device Package | B10D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 14,33400 | € 358,35 |
| Unit Price without VAT: | € 14,33400 |
|---|---|
| Unit Price with VAT: | € 17,48748 |

