MRF316 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 8 325
Unit Price: € 0,40000
Datasheet

Similar


Infineon Technologies
In Stock: 22
Unit Price: € 0,41000
Datasheet

Similar


Infineon Technologies
In Stock: 669 276
Unit Price: € 0,19000
Datasheet
RF Transistor NPN 35V 9A 80W Chassis Mount 316-01, STYLE 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF316

DigiKey Part Number
1465-1177-ND
Manufacturer
Manufacturer Product Number
MRF316
Description
RF TRANS NPN 35V 316-01
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 35V 9A 80W Chassis Mount 316-01, STYLE 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
35V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
13dB
Power - Max
80W
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 4A, 5V
Current - Collector (Ic) (Max)
9A
Mounting Type
Chassis Mount
Package / Case
316-01
Supplier Device Package
316-01, STYLE 1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€ 55,56900€ 2 222,76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 55,56900
Unit Price with VAT:€ 67,79418