
MMD830-E28 | |
|---|---|
DigiKey Part Number | 1465-MMD830-E28-ND |
Manufacturer | |
Manufacturer Product Number | MMD830-E28 |
Description | RF DIODE SRD 25V 250MW E28 |
Customer Reference | |
Detailed Description | RF Diode Step Recovery Diode 25V 150 mA 250 mW E28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Step Recovery Diode | |
Voltage - Peak Reverse (Max) | 25V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1.08pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | E28 | |
Supplier Device Package | E28 | |
Base Product Number |

