RF Diode Step Recovery Diode 60V 150 mA 250 mW Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMD805-C12

DigiKey Part Number
1465-MMD805-C12-ND
Manufacturer
Manufacturer Product Number
MMD805-C12
Description
RF DIODE SRD 60V 250MW CHIP
Customer Reference
Detailed Description
RF Diode Step Recovery Diode 60V 150 mA 250 mW Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Diode Type
Step Recovery Diode
Voltage - Peak Reverse (Max)
60V
Current - Max
150 mA
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 175°C
Package / Case
Die
Supplier Device Package
Chip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 200
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.