
MGS802 | |
|---|---|
DigiKey Part Number | 1465-MGS802-ND |
Manufacturer | |
Manufacturer Product Number | MGS802 |
Description | RF DIODE SCHOTTKY 5V 75MW CHIP |
Customer Reference | |
Detailed Description | RF Diode Schottky - Anti-Parallel 5V (Min) 50 mA 75 mW Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Anti-Parallel | |
Voltage - Peak Reverse (Max) | 5V (Min) | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.1pF @ 0V, 1MHz | |
Resistance @ If, F | 7Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |

