
MGPN1503-C01A | |
|---|---|
DigiKey Part Number | 1465-MGPN1503-C01A-ND |
Manufacturer | |
Manufacturer Product Number | MGPN1503-C01A |
Description | RF DIODE PIN 205V 400MW CHIP |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 205V 10 mA 400 mW Chip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 205V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.03pF @ 10V, 1MHz | |
Resistance @ If, F | 3Ohm @ 20mA, 1GHz | |
Power Dissipation (Max) | 400 mW | |
Operating Temperature | 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |

