
MAVR-045438-0287FT | |
|---|---|
DigiKey Part Number | 1465-MAVR-045438-0287FTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAVR-045438-0287FT |
Description | DIODE VARACTOR 30V DUAL SOT-23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 30 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Diode Type 1 Pair Common Cathode |
Manufacturer MACOM Technology Solutions | Q @ Vr, F 1600 @ 4V, 1MHz |
Packaging Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 7.48pF @ 4V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 4.5 | Supplier Device Package SOT-23 |
Capacitance Ratio Condition C0/C30 | Base Product Number |
Voltage - Peak Reverse (Max) 30 V |

