
MASWSS0201TR | |
|---|---|
DigiKey Part Number | 1465-1391-2-ND - Tape & Reel (TR) 1465-1391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MASWSS0201TR |
Description | IC RF SWITCH SPDT 2.5GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 2.5 GHz 75Ohm 12-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 43dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 44dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,64000 | € 6,64 |
| 10 | € 5,13200 | € 51,32 |
| 25 | € 4,75600 | € 118,90 |
| 100 | € 4,34290 | € 434,29 |
| Unit Price without VAT: | € 6,64000 |
|---|---|
| Unit Price with VAT: | € 8,10080 |

