MASWSS0181 - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0181SMB

DigiKey Part Number
1465-1659-ND
Manufacturer
Manufacturer Product Number
MASWSS0181SMB
Description
EVAL BOARD FOR MASWSS0181TR-3000
Customer Reference
Detailed Description
MASWSS0181 - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MASWSS0181
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.