RF Switch IC 802.11a/b/g DPDT 50Ohm 12-PQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASWSS0129TR-3000

DigiKey Part Number
1465-1374-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MASWSS0129TR-3000
Description
IC RF SWITCH DPDT 6GHZ 12QFN
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g DPDT 6 GHz 50Ohm 12-PQFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
802.11a/b/g
Topology
Reflective
Circuit
DPDT
Frequency Range
0Hz ~ 6GHz
Isolation
30dB
Insertion Loss
1dB
Test Frequency
6GHz
P1dB
31dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-PQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.