Similar
Similar
Similar

MAPR-002731-115M00 | |
|---|---|
DigiKey Part Number | 1465-1132-ND |
Manufacturer | |
Manufacturer Product Number | MAPR-002731-115M00 |
Description | RF TRANS NPN 65V |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 115W Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Collector Emitter Breakdown (Max) 65V |
Manufacturer MACOM Technology Solutions | Gain 8.06dB ~ 8.45dB |
Packaging Tray | Power - Max 115W |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF888H6327XTSA1 | Infineon Technologies | 504 000 | 448-BF888H6327XTSA1TR-ND | € 0,23797 | Similar |
| BFP181E7764HTSA1 | Infineon Technologies | 282 | BFP181E7764HTSA1CT-ND | € 0,25000 | Similar |
| BFR193L3E6327XTMA1 | Infineon Technologies | 7 863 | BFR193L3E6327XTMA1CT-ND | € 0,26000 | Similar |




