
MAFL-011078 | |
|---|---|
DigiKey Part Number | 1465-1853-2-ND - Tape & Reel (TR) 1465-1853-1-ND - Cut Tape (CT) 1465-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAFL-011078 |
Description | RF DIPLEXER 42/54MHZ SMD |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 42MHz / 54MHz ~ 1.218GHz 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 42MHz / 54MHz ~ 1.218GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 24.0dB / 24.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,97000 | € 10,97 |
| 10 | € 9,53600 | € 95,36 |
| 25 | € 9,03800 | € 225,95 |
| 100 | € 8,35510 | € 835,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 6,70670 | € 1 341,34 |
| Unit Price without VAT: | € 10,97000 |
|---|---|
| Unit Price with VAT: | € 13,38340 |

