RF Diode PIN - Single Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADL-011088-DIE

DigiKey Part Number
1465-MADL-011088-DIE-ND
Manufacturer
Manufacturer Product Number
MADL-011088-DIE
Description
DIODE
Customer Reference
Detailed Description
RF Diode PIN - Single Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Case
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
-
Capacitance @ Vr, F
-
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 2 550
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.