
MADC-011021-TR0200 | |
|---|---|
DigiKey Part Number | 1465-MADC-011021-TR0200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MADC-011021-TR0200 |
Description | DOWNCONVERTER,71-86GHZ,8X8MM,0.2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter General Purpose 71GHz ~ 86GHz Down Converter 27-QFN (8x8) |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 27-VQFN Exposed Pad |
Function Downconverter | Supplier Device Package 27-QFN (8x8) |
Frequency 71GHz ~ 86GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 163,72355 | € 32 744,71 |
| Unit Price without VAT: | € 163,72355 |
|---|---|
| Unit Price with VAT: | € 199,74273 |

