RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-010441-CT38A0

DigiKey Part Number
1465-1707-1-ND - Cut Tape (CT)
1465-1707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-010441-CT38A0
Description
BALUN 5MHZ-1.2GHZ 50/75 4SMD MOD
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
50 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.9dB
Return Loss (Min)
21dB
Package / Case
4-SMD Module
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Factory Stock: 5 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 6,29000€ 6,29
10€ 5,67700€ 56,77
25€ 5,44760€ 136,19
50€ 5,27880€ 263,94
100€ 5,11440€ 511,44
250€ 4,90372€ 1 225,93
Unit Price without VAT:€ 6,29000
Unit Price with VAT:€ 7,67380