
MABA-010441-CT38A0 | |
|---|---|
DigiKey Part Number | 1465-1707-1-ND - Cut Tape (CT) 1465-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-010441-CT38A0 |
Description | BALUN 5MHZ-1.2GHZ 50/75 4SMD MOD |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | 21dB | |
Package / Case | 4-SMD Module | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,29000 | € 6,29 |
| 10 | € 5,67700 | € 56,77 |
| 25 | € 5,44760 | € 136,19 |
| 50 | € 5,27880 | € 263,94 |
| 100 | € 5,11440 | € 511,44 |
| 250 | € 4,90372 | € 1 225,93 |
| Unit Price without VAT: | € 6,29000 |
|---|---|
| Unit Price with VAT: | € 7,67380 |

