
MABA-008639-TC41T7 | |
|---|---|
DigiKey Part Number | 1465-MABA-008639-TC41T7TR-ND - Tape & Reel (TR) 1465-MABA-008639-TC41T7CT-ND - Cut Tape (CT) 1465-MABA-008639-TC41T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MABA-008639-TC41T7 |
Description | TRANSFORMER, RF 1:4 TX LINE, 6-1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Balun 6MHz ~ 1GHz 1:4 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 6MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 10° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 2,10700 | € 21,07 |
| 25 | € 2,02320 | € 50,58 |
| 50 | € 1,96160 | € 98,08 |
| 100 | € 1,90170 | € 190,17 |
| 250 | € 1,82456 | € 456,14 |
| 500 | € 1,76802 | € 884,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,65933 | € 3 318,66 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |


