
MAAP-011250-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1865-2-ND - Tape & Reel (TR) 1465-1865-1-ND - Cut Tape (CT) 1465-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAP-011250-TR0500 |
Description | IC AMP GPS 27.5GHZ-30GHZ 32AQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27.5GHz ~ 30GHz 32-AQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27.5GHz ~ 30GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-AQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 88,54000 | € 88,54 |
| 10 | € 77,92700 | € 779,27 |
| 25 | € 75,04320 | € 1 876,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 64,11520 | € 32 057,60 |
| Unit Price without VAT: | € 88,54000 |
|---|---|
| Unit Price with VAT: | € 108,01880 |

