RF Diode PIN - 1 Pair Common Anode 75V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7433CA-287T

DigiKey Part Number
1465-MA4P7433CA-287TCT-ND - Cut Tape (CT)
1465-MA4P7433CA-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7433CA-287T
Description
RF DIODE PIN 75V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 75V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Manufacturer
MACOM Technology Solutions
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Series
Power Dissipation (Max)
250 mW
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
PIN - 1 Pair Common Anode
Supplier Device Package
SOT-23
Voltage - Peak Reverse (Max)
75V
Base Product Number
Current - Max
150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 757
Factory Stock: 9 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,47000€ 1,47
10€ 1,07800€ 10,78
25€ 0,97960€ 24,49
100€ 0,87170€ 87,17
250€ 0,82028€ 205,07
500€ 0,78928€ 394,64
1 000€ 0,76376€ 763,76
Unit Price without VAT:€ 1,47000
Unit Price with VAT:€ 1,79340