RF Diode PIN - 1 Pair Common Anode 75V 150 mA 250 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7433CA-287T

DigiKey Part Number
1465-MA4P7433CA-287TCT-ND - Cut Tape (CT)
1465-MA4P7433CA-287TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7433CA-287T
Description
RF DIODE PIN 75V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 75V 150 mA 250 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
75V
Current - Max
150 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 757
Factory Stock: 9 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,47000€ 1,47
10€ 1,07800€ 10,78
25€ 0,97960€ 24,49
100€ 0,87170€ 87,17
250€ 0,82028€ 205,07
500€ 0,78928€ 394,64
1 000€ 0,76376€ 763,76
Unit Price without VAT:€ 1,47000
Unit Price with VAT:€ 1,79340