RF Power Divider 400 kHz ~ 400 MHz Isolation (Min) 25dB, 1.5 VSWR (Max), 1° Imbalance (Max) FP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS-113-PIN

DigiKey Part Number
1465-DS-113-PIN-ND
Manufacturer
Manufacturer Product Number
DS-113-PIN
Description
POWER DIVIDER,2WAY,25DB INSERTIO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 400 kHz ~ 400 MHz Isolation (Min) 25dB, 1.5 VSWR (Max), 1° Imbalance (Max) FP-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.75dB
Frequency
400 kHz ~ 400 MHz
Specifications
Isolation (Min) 25dB, 1.5 VSWR (Max), 1° Imbalance (Max)
Size / Dimension
0.508" L x 0.386" W x 0.150" H (12.90mm x 9.80mm x 3.80mm)
Package / Case
FP-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10€ 128,08300€ 1 280,83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 128,08300
Unit Price with VAT:€ 156,26126