
CRA69 | |
|---|---|
DigiKey Part Number | 1465-CRA69-ND |
Manufacturer | |
Manufacturer Product Number | CRA69 |
Description | IC RF AMP GPS 5MHZ-1GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 1GHz | |
P1dB | 23dBm | |
Gain | 25dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 130mA | |
Test Frequency | 5MHz ~ 1GHz | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 854,89300 | € 8 548,93 |
| Unit Price without VAT: | € 854,89300 |
|---|---|
| Unit Price with VAT: | € 1 042,96946 |

