RF Amplifier IC General Purpose 3MHz ~ 600MHz TO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A76

DigiKey Part Number
1465-A76-ND
Manufacturer
Manufacturer Product Number
A76
Description
IC RF AMP GPS 3MHZ-600MHZ TO8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3MHz ~ 600MHz TO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise Figure
3dB
Manufacturer
MACOM Technology Solutions
RF Type
General Purpose
Series
Voltage - Supply
15V
Packaging
Tray
Current - Supply
60mA
Part Status
Active
Test Frequency
3MHz ~ 600MHz
Frequency
3MHz ~ 600MHz
Package / Case
TO-8 Style, 4 Lead
P1dB
14.7dBm
Supplier Device Package
TO-8
Gain
28dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30€ 309,16233€ 9 274,87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 309,16233
Unit Price with VAT:€ 377,17804