
905R0K | |
|---|---|
DigiKey Part Number | 1700-1019-ND |
Manufacturer | |
Manufacturer Product Number | 905R0K |
Description | CAP SILICON 5PF 10% 50V SMD |
Customer Reference | |
Detailed Description | 5 pF Silicon Capacitor 50 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 5 pF | |
Tolerance | ±10% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.007" (0.18mm) | |
Size / Dimension | 0.010" L x 0.010" W (0.25mm x 0.25mm) |

