
9029RK | |
|---|---|
DigiKey Part Number | 1465-9029RK-ND |
Manufacturer | |
Manufacturer Product Number | 9029RK |
Description | CAPACITOR,29 PF +/-10%,DIE |
Customer Reference | |
Detailed Description | 29 pF Silicon Capacitor 50 V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 29 pF | |
Tolerance | ±10% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Die | |
Height | - | |
Size / Dimension | - |

