
9028RK-SP14 | |
|---|---|
DigiKey Part Number | 1465-9028RK-SP14-ND |
Manufacturer | |
Manufacturer Product Number | 9028RK-SP14 |
Description | DIE, CAPACITOR, 28 PF +/-10% |
Customer Reference | |
Detailed Description | 28 pF Silicon Capacitor 50 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 28 pF | |
Tolerance | ±10% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard SMD | |
Height | 0.007" (0.18mm) | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) |

