27 pF Silicon Capacitor 50 V Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9027RK

DigiKey Part Number
1465-9027RK-ND
Manufacturer
Manufacturer Product Number
9027RK
Description
DIE, CAPACITOR, 27 PF +/-10%
Customer Reference
Detailed Description
27 pF Silicon Capacitor 50 V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Bulk
Part Status
Active
Capacitance
27 pF
Tolerance
±10%
Voltage - Breakdown
50 V
ESL (Equivalent Series Inductance)
-
Applications
-
Features
High Reliability
Operating Temperature
-55°C ~ 150°C
Package / Case
Die
Height
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.