
OL11-SEN10XB-2 | |
|---|---|
DigiKey Part Number | 2061-OL11-SEN10XB-2-ND |
Manufacturer | |
Manufacturer Product Number | OL11-SEN10XB-2 |
Description | 10MM FLEX CLEAR WIRE-TO-BOARD CO |
Customer Reference | |
Detailed Description | 2 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luxtech, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Accessory Type | 2 Position Connector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,46000 | € 3,46 |
| Unit Price without VAT: | € 3,46000 |
|---|---|
| Unit Price with VAT: | € 4,22120 |

