IS31LT3170-STLS4-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumissil Microsystems
In Stock: 2 064
Unit Price: € 0,41000
Datasheet
LED Driver IC 1 Output Linear Dimming 150mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31LT3170-STLS4-TR

DigiKey Part Number
2521-IS31LT3170-STLS4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS31LT3170-STLS4-TR
Description
IC LED DRVR LINEAR 150MA SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 150mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
42V
Voltage - Output
42V
Current - Output / Channel
150mA
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes