
SST-20-WF30-A2-D3302 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WF30-A2-D3302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WF30-A2-D3302 |
Description | IC |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WF White, Warm 3000K 2.8V 700mA 120° 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 155 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 303lm (295lm ~ 310lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.6°C/W |

