Ultraviolet (UV) Emitter 405nm 3.3V 1.5A 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-UV-A130-G405-00

DigiKey Part Number
1214-SST-10-UV-A130-G405-00TR-ND - Tape & Reel (TR)
1214-SST-10-UV-A130-G405-00CT-ND - Cut Tape (CT)
1214-SST-10-UV-A130-G405-00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-UV-A130-G405-00
Description
UV MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.3V 1.5A 130° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-10-UV-A130-G405-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Manufacturer
Luminus Devices Inc.
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
100°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1414 (3535 Metric)
Wavelength
405nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,69000€ 3,69
10€ 2,72200€ 27,22
100€ 2,15170€ 215,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,13924€ 1 069,62
1 000€ 2,04773€ 2 047,73
1 500€ 2,00088€ 3 001,32
2 500€ 1,94802€ 4 870,05
3 500€ 1,91660€ 6 708,10
Manufacturers Standard Package
Unit Price without VAT:€ 3,69000
Unit Price with VAT:€ 4,50180