
SFT-20-BP-F35-EPC | |
|---|---|
DigiKey Part Number | 1214-SFT-20-BP-F35-EPCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-20-BP-F35-EPC |
Description | IC |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-20 Blue 450nm (445nm ~ 455nm) 1414 (3535 Metric) |
Category | Current - Max 8A |
Mfr | Luminous Flux @ Current/Temperature 2150mW (1550mW ~ 2750mW) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
Wavelength 450nm (445nm ~ 455nm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 1.4A | Height - Seated (Max) 0.029" (0.74mm) |
Voltage - Forward (Vf) (Typ) 3V |

