
SFT-10-CG-F35-MPF | |
|---|---|
DigiKey Part Number | 1214-SFT-10-CG-F35-MPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-10-CG-F35-MPF |
Description | IC |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-10 Green 555nm (545nm ~ 565nm) 1414 (3535 Metric) |
Category | Lumens/Watt @ Current - Test 163 lm/W |
Mfr | Current - Max 4A |
Series | Luminous Flux @ Current/Temperature 343lm (305lm ~ 380lm) |
Packaging Tape & Reel (TR) | Temperature - Test 25°C |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 555nm (545nm ~ 565nm) | Supplier Device Package 1414 |
Current - Test 700mA | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Voltage - Forward (Vf) (Typ) 3V | Height - Seated (Max) 0.029" (0.74mm) |

